
SN74AHCT32QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT32QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHCT32QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHCT32QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.36400 | RM23.64 |
| 25 | RM2.12600 | RM53.15 |
| 100 | RM1.86720 | RM186.72 |
| 250 | RM1.74336 | RM435.84 |
| 500 | RM1.66874 | RM834.37 |
| 1,000 | RM1.60732 | RM1,607.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.55678 | RM3,113.56 |
| 4,000 | RM1.51518 | RM6,060.72 |
| 6,000 | RM1.49434 | RM8,966.04 |
| 10,000 | RM1.47126 | RM14,712.60 |
| 14,000 | RM1.45778 | RM20,408.92 |
| 20,000 | RM1.44480 | RM28,896.00 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

