SN74AHCT595NSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,065
Unit Price: RM2.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 159,607
Unit Price: RM2.00940
Datasheet

Similar


Nexperia USA Inc.
In Stock: 201
Unit Price: RM1.54000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT595NSRE4

DigiKey Part Number
SN74AHCT595NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT595NSRE4
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT595NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes