SN74ALS02ADR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30,593
Unit Price: RM3.59000
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS02ADR

DigiKey Part Number
296-14705-2-ND - Tape & Reel (TR)
296-14705-1-ND - Cut Tape (CT)
296-14705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS02ADR
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS02ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.66222RM4,155.55
5,000RM1.62068RM8,103.40
7,500RM1.59987RM11,999.02
12,500RM1.57682RM19,710.25
17,500RM1.56335RM27,358.62
25,000RM1.55038RM38,759.50
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600