Parametric Equivalent

SN74ALS02ADR | |
|---|---|
DigiKey Part Number | 296-14705-2-ND - Tape & Reel (TR) 296-14705-1-ND - Cut Tape (CT) 296-14705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS02ADR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS02ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.66222 | RM4,155.55 |
| 5,000 | RM1.62068 | RM8,103.40 |
| 7,500 | RM1.59987 | RM11,999.02 |
| 12,500 | RM1.57682 | RM19,710.25 |
| 17,500 | RM1.56335 | RM27,358.62 |
| 25,000 | RM1.55038 | RM38,759.50 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |


