SN74ALS996NT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,963
Unit Price: RM59.13950
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS996NT

DigiKey Part Number
296-1507-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS996NT
Description
IC D-TYPE TRANSP 8:8 24-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-PDIP
EDA/CAD Models
SN74ALS996NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5ns
Current - Output High, Low
400µA, 8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,191 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,191In Stock
Ships from Rochester Electronics, LLC