SN74ALS760DWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: RM15.45960
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
20-SOIC Pkg

SN74ALS760DWR

DigiKey Part Number
296-5083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS760DWR
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS760DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 138 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

138In Stock
Ships from Rochester Electronics, LLC