
SN74ALVC04PWR | |
|---|---|
DigiKey Part Number | 296-5106-2-ND - Tape & Reel (TR) 296-5106-1-ND - Cut Tape (CT) 296-5106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.08920 | RM27.23 |
| 100 | RM0.94440 | RM94.44 |
| 250 | RM0.87532 | RM218.83 |
| 500 | RM0.83354 | RM416.77 |
| 1,000 | RM0.80175 | RM801.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.77086 | RM1,541.72 |
| 4,000 | RM0.74757 | RM2,990.28 |
| 6,000 | RM0.73590 | RM4,415.40 |
| 10,000 | RM0.72297 | RM7,229.70 |
| 14,000 | RM0.71542 | RM10,015.88 |
| 20,000 | RM0.70816 | RM14,163.20 |
| 50,000 | RM0.69251 | RM34,625.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |


