
SN74ALVC125DGVR | |
|---|---|
DigiKey Part Number | 296-5113-2-ND - Tape & Reel (TR) 296-5113-1-ND - Cut Tape (CT) 296-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125DGVR |
Description | IC BUFF 1.65V/3.6V 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.36300 | RM13.63 |
| 25 | RM1.21680 | RM30.42 |
| 100 | RM1.05710 | RM105.71 |
| 250 | RM0.98076 | RM245.19 |
| 500 | RM0.93480 | RM467.40 |
| 1,000 | RM0.90423 | RM904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.86584 | RM1,731.68 |
| 4,000 | RM0.84019 | RM3,360.76 |
| 6,000 | RM0.82735 | RM4,964.10 |
| 10,000 | RM0.81312 | RM8,131.20 |
| 14,000 | RM0.80481 | RM11,267.34 |
| 20,000 | RM0.79680 | RM15,936.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

