
SN74ALVCH162827GR | |
|---|---|
DigiKey Part Number | 296-1142-2-ND - Tape & Reel (TR) 296-1142-1-ND - Cut Tape (CT) 296-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162827GR |
Description | IC BUFF NON-INVERT 3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162827GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.31590 | RM8,631.80 |
| 4,000 | RM4.21983 | RM16,879.32 |
| 6,000 | RM4.17171 | RM25,030.26 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

