
SN74ALVCH374PWR | |
|---|---|
DigiKey Part Number | 296-12462-2-ND - Tape & Reel (TR) 296-12462-1-ND - Cut Tape (CT) 296-12462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH374PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.26900 | RM22.69 |
| 25 | RM2.04080 | RM51.02 |
| 100 | RM1.79030 | RM179.03 |
| 250 | RM1.67088 | RM417.72 |
| 500 | RM1.59894 | RM799.47 |
| 1,000 | RM1.53963 | RM1,539.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.49088 | RM2,981.76 |
| 4,000 | RM1.45073 | RM5,802.92 |
| 6,000 | RM1.43063 | RM8,583.78 |
| 10,000 | RM1.40836 | RM14,083.60 |
| 14,000 | RM1.39534 | RM19,534.76 |
| 20,000 | RM1.38283 | RM27,656.60 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

