MFR Recommended

SN74ALVTH16601DLR | |
|---|---|
DigiKey Part Number | 296-6312-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH16601DLR |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH16601DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |


