
SN74AUC240RGYR | |
|---|---|
DigiKey Part Number | 296-15436-2-ND - Tape & Reel (TR) 296-15436-1-ND - Cut Tape (CT) 296-15436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC240RGYR |
Description | IC BUFFER INVERTING 2.7V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC240RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.53783 | RM7,613.49 |
| 6,000 | RM2.48168 | RM14,890.08 |
| 9,000 | RM2.45356 | RM22,082.04 |
| 15,000 | RM2.42239 | RM36,335.85 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

