
SN74AUC2G32DCUR | |
|---|---|
DigiKey Part Number | 296-18887-2-ND - Tape & Reel (TR) 296-18887-1-ND - Cut Tape (CT) 296-18887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G32DCUR |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G32DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.71000 | RM17.10 |
| 25 | RM1.53360 | RM38.34 |
| 100 | RM1.33880 | RM133.88 |
| 250 | RM1.24536 | RM311.34 |
| 500 | RM1.18918 | RM594.59 |
| 1,000 | RM1.16344 | RM1,163.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.08571 | RM3,257.13 |
| 6,000 | RM1.05773 | RM6,346.38 |
| 9,000 | RM1.04372 | RM9,393.48 |
| 15,000 | RM1.02820 | RM15,423.00 |
| 21,000 | RM1.01912 | RM21,401.52 |
| 30,000 | RM1.01039 | RM30,311.70 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

