SN74AUC2G80DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 53,987
Unit Price: RM2.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,560
Unit Price: RM1.89000
Datasheet
Image for SN74AUC2G80DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G80DCURG4

DigiKey Part Number
SN74AUC2G80DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G80DCURG4
Description
IC FF D-TYPE DOUBLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G80DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
275 MHz
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Iq)
10 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.01467RM3,044.01
6,000RM0.98821RM5,929.26
9,000RM0.97495RM8,774.55
15,000RM0.96027RM14,404.05
21,000RM0.95168RM19,985.28
30,000RM0.94343RM28,302.90
Manufacturers Standard Package
Unit Price without VAT:RM1.01467
Unit Price with VAT:RM1.11614