
SN74AUP1G240DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G240DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1G240DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1G240DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240DCKT |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240DCKT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.60400 | RM26.04 |
| 25 | RM2.34680 | RM58.67 |
| 100 | RM2.06460 | RM206.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM1.92980 | RM482.45 |
| 500 | RM1.84856 | RM924.28 |
| 750 | RM1.80793 | RM1,355.95 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

