OR Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G32DSFR

DigiKey Part Number
296-27310-2-ND - Tape & Reel (TR)
296-27310-1-ND - Cut Tape (CT)
296-27310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G32DSFR
Description
IC GATE OR 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G32DSFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,955
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.78000RM1.78
10RM1.23200RM12.32
25RM1.09800RM27.45
100RM0.95200RM95.20
250RM0.88228RM220.57
500RM0.84024RM420.12
1,000RM0.80845RM808.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.74704RM3,735.20
10,000RM0.72891RM7,289.10
15,000RM0.71982RM10,797.30
25,000RM0.70976RM17,744.00
35,000RM0.70388RM24,635.80
50,000RM0.69823RM34,911.50
Manufacturers Standard Package
Unit Price without VAT:RM1.78000
Unit Price with VAT:RM1.95800

Other Suppliers on DigiKey

7,945In Stock
Ships from Rochester Electronics, LLC