
SN74AUP1G80DCKR | |
|---|---|
DigiKey Part Number | 296-19084-2-ND - Tape & Reel (TR) 296-19084-1-ND - Cut Tape (CT) 296-19084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DCKR |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.06400 | RM10.64 |
| 25 | RM0.94560 | RM23.64 |
| 100 | RM0.81790 | RM81.79 |
| 250 | RM0.75664 | RM189.16 |
| 500 | RM0.71976 | RM359.88 |
| 1,000 | RM0.68930 | RM689.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65177 | RM1,955.31 |
| 6,000 | RM0.63339 | RM3,800.34 |
| 9,000 | RM0.62418 | RM5,617.62 |
| 15,000 | RM0.61398 | RM9,209.70 |
| 21,000 | RM0.60803 | RM12,768.63 |
| 30,000 | RM0.60229 | RM18,068.70 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


