
SN74AUP1G97DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G97DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1G97DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1G97DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DBVT |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.75000 | RM27.50 |
| 25 | RM2.48240 | RM62.06 |
| 100 | RM2.18510 | RM218.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.88836 | RM1,888.36 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

