
SN74AUP2G08DQER | |
|---|---|
DigiKey Part Number | 296-25638-2-ND - Tape & Reel (TR) 296-25638-1-ND - Cut Tape (CT) 296-25638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G08DQER |
Description | IC GATE AND 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G08DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.24500 | RM12.45 |
| 25 | RM1.11280 | RM27.82 |
| 100 | RM0.96450 | RM96.45 |
| 250 | RM0.89392 | RM223.48 |
| 500 | RM0.85144 | RM425.72 |
| 1,000 | RM0.81984 | RM819.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.75723 | RM3,786.15 |
| 10,000 | RM0.73890 | RM7,389.00 |
| 15,000 | RM0.72972 | RM10,945.80 |
| 25,000 | RM0.71955 | RM17,988.75 |
| 35,000 | RM0.71360 | RM24,976.00 |
| 50,000 | RM0.70789 | RM35,394.50 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |









