
SN74AVC4T245DYYR | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T245DYYRTR-ND - Tape & Reel (TR) 296-SN74AVC4T245DYYRCT-ND - Cut Tape (CT) 296-SN74AVC4T245DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245DYYR |
Description | IC XLTR VL BIDIR 16-SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of Circuits 2 | Supplier Device Package 16-SOT-23-THIN |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245QDYYRQ1 | Texas Instruments | 2,819 | 296-74AVC4T245QDYYRQ1CT-ND | RM5.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.58000 | RM4.58 |
| 10 | RM3.31000 | RM33.10 |
| 25 | RM2.99400 | RM74.85 |
| 100 | RM2.64570 | RM264.57 |
| 250 | RM2.47948 | RM619.87 |
| 500 | RM2.39924 | RM1,199.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.19482 | RM6,584.46 |
| 6,000 | RM2.14493 | RM12,869.58 |
| 9,000 | RM2.11995 | RM19,079.55 |
| 15,000 | RM2.09227 | RM31,384.05 |
| Unit Price without VAT: | RM4.58000 |
|---|---|
| Unit Price with VAT: | RM5.03800 |



