SN74CBT162292DGGR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,315
Unit Price: RM10.56000
Datasheet
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT162292DGGR

DigiKey Part Number
296-1160-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT162292DGGR
Description
IC MUX/DEMUX 12 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT162292DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,275In Stock
Ships from Rochester Electronics, LLC