
SN74CBT3345DGVR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3345DGVRTR-ND - Tape & Reel (TR) 296-SN74CBT3345DGVRCT-ND - Cut Tape (CT) 296-SN74CBT3345DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345DGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.18300 | RM21.83 |
| 25 | RM1.96200 | RM49.05 |
| 100 | RM1.71980 | RM171.98 |
| 250 | RM1.60436 | RM401.09 |
| 500 | RM1.53478 | RM767.39 |
| 1,000 | RM1.51911 | RM1,519.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.43040 | RM2,860.80 |
| 4,000 | RM1.39160 | RM5,566.40 |
| 6,000 | RM1.37218 | RM8,233.08 |
| 10,000 | RM1.35066 | RM13,506.60 |
| 14,000 | RM1.33806 | RM18,732.84 |
| 20,000 | RM1.32597 | RM26,519.40 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

