
SN74CBTLV16211GR | |
|---|---|
DigiKey Part Number | 296-6500-2-ND - Tape & Reel (TR) 296-6500-1-ND - Cut Tape (CT) 296-6500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16211GR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16211GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.38000 | RM11.38 |
| 10 | RM8.49000 | RM84.90 |
| 25 | RM7.76480 | RM194.12 |
| 100 | RM6.96790 | RM696.79 |
| 250 | RM6.64012 | RM1,660.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.01536 | RM12,030.72 |
| 4,000 | RM5.88774 | RM23,550.96 |
| 6,000 | RM5.82381 | RM34,942.86 |
| Unit Price without VAT: | RM11.38000 |
|---|---|
| Unit Price with VAT: | RM12.51800 |

