Multiplexer/Demultiplexer 1 x 8:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3251DBQR

DigiKey Part Number
296-9126-2-ND - Tape & Reel (TR)
296-9126-1-ND - Cut Tape (CT)
296-9126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3251DBQR
Description
IC MUX/DEMUX 1 X 8:1 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3251DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,636
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM2.15100RM21.51
25RM1.93200RM48.30
100RM1.69420RM169.42
250RM1.58008RM395.02
500RM1.51146RM755.73
1,000RM1.49499RM1,494.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.39523RM3,488.07
5,000RM1.35926RM6,796.30
7,500RM1.34124RM10,059.30
12,500RM1.32129RM16,516.12
17,500RM1.30962RM22,918.35
25,000RM1.29840RM32,460.00
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300