SN74CBTLV3857DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 26,000
Unit Price: RM2.40340
Datasheet
Bus Switch 10 x 1:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3857DWG4

DigiKey Part Number
SN74CBTLV3857DWG4-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3857DWG4
Description
IC BUS SWITCH 10 X 1:1 24-SOIC
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3857DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes