
SN74F10DR | |
|---|---|
DigiKey Part Number | 296-14802-2-ND - Tape & Reel (TR) 296-14802-1-ND - Cut Tape (CT) 296-14802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F10DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.75300 | RM17.53 |
| 25 | RM1.57120 | RM39.28 |
| 100 | RM1.37110 | RM137.11 |
| 250 | RM1.27592 | RM318.98 |
| 500 | RM1.21856 | RM609.28 |
| 1,000 | RM1.19358 | RM1,193.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.12148 | RM2,803.70 |
| 5,000 | RM1.09143 | RM5,457.15 |
| 7,500 | RM1.07638 | RM8,072.85 |
| 12,500 | RM1.05970 | RM13,246.25 |
| 17,500 | RM1.04995 | RM18,374.12 |
| 25,000 | RM1.04058 | RM26,014.50 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

