
SN74F20NSR | |
|---|---|
DigiKey Part Number | 296-3564-2-ND - Tape & Reel (TR) 296-3564-1-ND - Cut Tape (CT) 296-3564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F20NSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F20NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.14300 | RM21.43 |
| 25 | RM1.92600 | RM48.15 |
| 100 | RM1.68750 | RM168.75 |
| 250 | RM1.57412 | RM393.53 |
| 500 | RM1.50564 | RM752.82 |
| 1,000 | RM1.44929 | RM1,449.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.40290 | RM2,805.80 |
| 4,000 | RM1.36471 | RM5,458.84 |
| 6,000 | RM1.34559 | RM8,073.54 |
| 10,000 | RM1.32441 | RM13,244.10 |
| 14,000 | RM1.31202 | RM18,368.28 |
| 20,000 | RM1.30012 | RM26,002.40 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

