
SN74FB1651PCA | |
|---|---|
DigiKey Part Number | 296-3604-ND |
Manufacturer | |
Manufacturer Product Number | SN74FB1651PCA |
Description | IC TTL/BTL TRX 17BIT 100-HLQFP |
Customer Reference | |
Detailed Description | TTL/BTL Universal Storage Transceiver with Buffered Clock Line IC 100-HLQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | TTL/BTL Universal Storage Transceiver with Buffered Clock Line | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 17 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-HLQFP (14x14) | |
Base Product Number |

