
SN74HC02APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC02APWRTR-ND - Tape & Reel (TR) 296-SN74HC02APWRCT-ND - Cut Tape (CT) 296-SN74HC02APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02APWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02APWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 1.9V ~ 5.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.55600 | RM15.56 |
| 25 | RM1.39480 | RM34.87 |
| 100 | RM1.21470 | RM121.47 |
| 250 | RM1.12888 | RM282.22 |
| 500 | RM1.07712 | RM538.56 |
| 1,000 | RM1.04891 | RM1,048.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99940 | RM1,998.80 |
| 4,000 | RM0.97053 | RM3,882.12 |
| 6,000 | RM0.95608 | RM5,736.48 |
| 10,000 | RM0.94006 | RM9,400.60 |
| 14,000 | RM0.93070 | RM13,029.80 |
| 20,000 | RM0.92170 | RM18,434.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

