MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74HC139DRG4 | |
|---|---|
DigiKey Part Number | SN74HC139DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC139DRG4 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46876 | RM2,343.80 |
| 7,500 | RM0.46123 | RM3,459.22 |
| 12,500 | RM0.45290 | RM5,661.25 |
| 17,500 | RM0.44803 | RM7,840.52 |
| 25,000 | RM0.44335 | RM11,083.75 |
| 62,500 | RM0.43327 | RM27,079.38 |
| Unit Price without VAT: | RM0.46876 |
|---|---|
| Unit Price with VAT: | RM0.51564 |




