
SN74HC139NSR | |
|---|---|
DigiKey Part Number | 296-26466-2-ND - Tape & Reel (TR) 296-26466-1-ND - Cut Tape (CT) 296-26466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139NSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.91100 | RM19.11 |
| 25 | RM1.71640 | RM42.91 |
| 100 | RM1.50070 | RM150.07 |
| 250 | RM1.39808 | RM349.52 |
| 500 | RM1.33606 | RM668.03 |
| 1,000 | RM1.31415 | RM1,314.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.24303 | RM2,486.06 |
| 4,000 | RM1.20849 | RM4,833.96 |
| 6,000 | RM1.19117 | RM7,147.02 |
| 10,000 | RM1.17200 | RM11,720.00 |
| 14,000 | RM1.16080 | RM16,251.20 |
| 20,000 | RM1.15002 | RM23,000.40 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |


