Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC139QPWRG4Q1

DigiKey Part Number
296-SN74HC139QPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC139QPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC139QPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC139QPWRG4Q1
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC139QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.27700RM22.77
25RM2.04720RM51.18
100RM1.79660RM179.66
250RM1.67688RM419.22
500RM1.60476RM802.38
1,000RM1.54531RM1,545.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.49638RM2,992.76
4,000RM1.45611RM5,824.44
6,000RM1.43594RM8,615.64
10,000RM1.41360RM14,136.00
14,000RM1.40054RM19,607.56
20,000RM1.38799RM27,759.80
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900

Other Suppliers on DigiKey

66,000In Stock
Ships from Rochester Electronics, LLC