Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC166DBR

DigiKey Part Number
296-SN74HC166DBRTR-ND - Tape & Reel (TR)
296-SN74HC166DBRCT-ND - Cut Tape (CT)
296-SN74HC166DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC166DBR
Description
IC SR PUSH-PULL 8BIT 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC166DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.02718RM2,054.36
4,000RM0.99764RM3,990.56
6,000RM0.98285RM5,897.10
10,000RM0.96647RM9,664.70
14,000RM0.95689RM13,396.46
20,000RM0.94769RM18,953.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.60000RM16.00
25RM1.43120RM35.78
100RM1.24740RM124.74
250RM1.15964RM289.91
500RM1.10658RM553.29
1,000RM1.06305RM1,063.05
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.04800RM10.48
25RM0.93160RM23.29
100RM0.80490RM80.49
250RM0.74468RM186.17
500RM0.70826RM354.13
1,000RM0.67823RM678.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000