
SN74HC175NSR | |
|---|---|
DigiKey Part Number | 296-SN74HC175NSRTR-ND - Tape & Reel (TR) 296-SN74HC175NSRCT-ND - Cut Tape (CT) 296-SN74HC175NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175NSR |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.71900 | RM37.19 |
| 25 | RM3.36960 | RM84.24 |
| 100 | RM2.98340 | RM298.34 |
| 250 | RM2.79928 | RM699.82 |
| 500 | RM2.72474 | RM1,362.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.52192 | RM5,043.84 |
| 4,000 | RM2.46008 | RM9,840.32 |
| 6,000 | RM2.42910 | RM14,574.60 |
| 10,000 | RM2.39478 | RM23,947.80 |
| 14,000 | RM2.37473 | RM33,246.22 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |

