Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC193NSR

DigiKey Part Number
296-12891-2-ND - Tape & Reel (TR)
296-12891-1-ND - Cut Tape (CT)
296-12891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC193NSR
Description
IC BINARY COUNTER 4-BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC193NSR Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
24 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM3.14400RM31.44
25RM2.84000RM71.00
100RM2.50700RM250.70
250RM2.34840RM587.10
500RM2.26660RM1,133.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.10887RM4,217.74
4,000RM2.05548RM8,221.92
6,000RM2.02875RM12,172.50
10,000RM1.99911RM19,991.10
14,000RM1.98180RM27,745.20
20,000RM1.96515RM39,303.00
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300

Other Suppliers on DigiKey

2,774In Stock
Ships from Rochester Electronics, LLC