
SN74HC259PWR | |
|---|---|
DigiKey Part Number | 296-8292-2-ND - Tape & Reel (TR) 296-8292-1-ND - Cut Tape (CT) 296-8292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC259PWR |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.62300 | RM16.23 |
| 25 | RM1.45320 | RM36.33 |
| 100 | RM1.26710 | RM126.71 |
| 250 | RM1.17792 | RM294.48 |
| 500 | RM1.12432 | RM562.16 |
| 1,000 | RM1.09713 | RM1,097.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04381 | RM2,087.62 |
| 4,000 | RM1.01389 | RM4,055.56 |
| 6,000 | RM0.99891 | RM5,993.46 |
| 10,000 | RM0.98231 | RM9,823.10 |
| 14,000 | RM0.97260 | RM13,616.40 |
| 20,000 | RM0.96327 | RM19,265.40 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

