D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC259PWT

DigiKey Part Number
296-SN74HC259PWTTR-ND - Tape & Reel (TR)
296-SN74HC259PWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HC259PWT
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC259PWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
13ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,971
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM3.02200RM30.22
25RM2.72800RM68.20
100RM2.40660RM240.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.25304RM563.26
500RM2.16046RM1,080.23
750RM2.11415RM1,585.61
1,250RM2.06282RM2,578.52
1,750RM2.03282RM3,557.43
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800