MFR Recommended
Similar
Similar
Similar

SN74HC373NSRE4 | |
|---|---|
DigiKey Part Number | SN74HC373NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC373NSRE4 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.12141 | RM2,242.82 |
| 4,000 | RM1.08967 | RM4,358.68 |
| 6,000 | RM1.07376 | RM6,442.56 |
| 10,000 | RM1.05615 | RM10,561.50 |
| 14,000 | RM1.04585 | RM14,641.90 |
| 20,000 | RM1.03595 | RM20,719.00 |
| Unit Price without VAT: | RM1.12141 |
|---|---|
| Unit Price with VAT: | RM1.23355 |




