
SN74HC4040NE4 | |
|---|---|
DigiKey Part Number | 296-SN74HC4040NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4040NE4 |
Description | IC BINARY COUNTER 12-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.41500 | RM24.15 |
| 25 | RM2.17640 | RM54.41 |
| 100 | RM1.91170 | RM191.17 |
| 250 | RM1.78544 | RM446.36 |
| 500 | RM1.70940 | RM854.70 |
| 1,000 | RM1.64676 | RM1,646.76 |
| 2,500 | RM1.58062 | RM3,951.55 |
| 5,000 | RM1.54074 | RM7,703.70 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |


