Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC541DBR

DigiKey Part Number
296-14855-2-ND - Tape & Reel (TR)
296-14855-1-ND - Cut Tape (CT)
296-14855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC541DBR
Description
IC BUFF 2V/6V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC541DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC541DBRTexas Instruments849296-14855-1-NDRM2.56000Parametric Equivalent
74HC541PW,118Nexperia USA Inc.9,5751727-5960-1-NDRM1.34000Similar
MM74HC541MTConsemi496MM74HC541MTCFS-NDRM2.99000Similar
MM74HC541MTCXonsemi3,483MM74HC541MTCXCT-NDRM2.44000Similar
SN74HC541DBRochester Electronics, LLC7702156-SN74HC541DB-NDRM1.53660Parametric Equivalent
In-Stock: 849
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.81600RM18.16
25RM1.62960RM40.74
100RM1.42310RM142.31
250RM1.32480RM331.20
500RM1.26560RM632.80
1,000RM1.24181RM1,241.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.17674RM2,353.48
4,000RM1.14370RM4,574.80
6,000RM1.12717RM6,763.02
10,000RM1.10884RM11,088.40
14,000RM1.09813RM15,373.82
20,000RM1.08782RM21,756.40
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600