XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC86APWR

DigiKey Part Number
296-SN74HC86APWRTR-ND - Tape & Reel (TR)
296-SN74HC86APWRCT-ND - Cut Tape (CT)
296-SN74HC86APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC86APWR
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC86APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.1V ~ 0.26V
Input Logic Level - High
1.9V ~ 5.9V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.69400RM16.94
25RM1.51920RM37.98
100RM1.32580RM132.58
250RM1.23324RM308.31
500RM1.17736RM588.68
1,000RM1.15139RM1,151.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.09371RM2,187.42
4,000RM1.06262RM4,250.48
6,000RM1.04704RM6,282.24
10,000RM1.02978RM10,297.80
14,000RM1.01970RM14,275.80
20,000RM1.01001RM20,200.20
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000