Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259802ONRGER

DigiKey Part Number
296-TPS259802ONRGERTR-ND - Tape & Reel (TR)
296-TPS259802ONRGERCT-ND - Cut Tape (CT)
296-TPS259802ONRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259802ONRGER
Description
2.7-V TO 24-V, 8-A, 3-M SMART EF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS259802ONRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 24V
Current - Output (Max)
8A
Operating Temperature
-40°C ~ 125°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.75000RM8.75
10RM6.48900RM64.89
25RM5.91960RM147.99
100RM5.29420RM529.42
250RM4.99592RM1,248.98
500RM4.81610RM2,408.05
1,000RM4.66803RM4,668.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.48516RM13,455.48
6,000RM4.39571RM26,374.26
9,000RM4.35089RM39,158.01
Manufacturers Standard Package
Unit Price without VAT:RM8.75000
Unit Price with VAT:RM9.62500