
SN74HCS125QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS125QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS125QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS125QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125QDRQ1 |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.08800 | RM20.88 |
| 25 | RM1.87560 | RM46.89 |
| 100 | RM1.64260 | RM164.26 |
| 250 | RM1.53172 | RM382.93 |
| 500 | RM1.46474 | RM732.37 |
| 1,000 | RM1.44677 | RM1,446.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.35153 | RM3,378.82 |
| 5,000 | RM1.31650 | RM6,582.50 |
| 7,500 | RM1.29894 | RM9,742.05 |
| 12,500 | RM1.27949 | RM15,993.62 |
| 17,500 | RM1.26814 | RM22,192.45 |
| 25,000 | RM1.25720 | RM31,430.00 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

