
SN74HCS574RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS574RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS574RKSRCT-ND - Cut Tape (CT) 296-SN74HCS574RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS574RKSR |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 135 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 11ns @ 6V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS574QWRKSRQ1 | Texas Instruments | 3,000 | 296-SN74HCS574QWRKSRQ1CT-ND | RM1.34709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.58560 | RM39.64 |
| 100 | RM1.38410 | RM138.41 |
| 250 | RM1.28824 | RM322.06 |
| 500 | RM1.23038 | RM615.19 |
| 1,000 | RM1.18275 | RM1,182.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12391 | RM3,371.73 |
| 6,000 | RM1.09513 | RM6,570.78 |
| 9,000 | RM1.08071 | RM9,726.39 |
| 15,000 | RM1.06474 | RM15,971.10 |
| 21,000 | RM1.05541 | RM22,163.61 |
| 30,000 | RM1.04643 | RM31,392.90 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

