
SN74HCS86QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS86QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS86QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS86QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS86QPWRQ1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS86QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.48500 | RM14.85 |
| 25 | RM1.32840 | RM33.21 |
| 100 | RM1.15560 | RM115.56 |
| 250 | RM1.07340 | RM268.35 |
| 500 | RM1.02384 | RM511.92 |
| 1,000 | RM0.99465 | RM994.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.94938 | RM1,898.76 |
| 4,000 | RM0.92171 | RM3,686.84 |
| 6,000 | RM0.90786 | RM5,447.16 |
| 10,000 | RM0.89251 | RM8,925.10 |
| 14,000 | RM0.88353 | RM12,369.42 |
| 20,000 | RM0.87490 | RM17,498.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

