
SN74HCT245PWT | |
|---|---|
DigiKey Part Number | 296-28662-2-ND - Tape & Reel (TR) 296-28662-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HCT245PWT |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT245PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.18000 | RM31.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.23288 | RM1,674.66 |
| 1,250 | RM2.17917 | RM2,723.96 |
| 1,750 | RM2.14777 | RM3,758.60 |
| 2,500 | RM2.11758 | RM5,293.95 |
| 6,250 | RM2.05257 | RM12,828.56 |
| 12,500 | RM2.01339 | RM25,167.37 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

