
SN74HCT273APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT273APWRTR-ND - Tape & Reel (TR) 296-SN74HCT273APWRCT-ND - Cut Tape (CT) 296-SN74HCT273APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273APWR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 75 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.23800 | RM22.38 |
| 25 | RM2.01240 | RM50.31 |
| 100 | RM1.76470 | RM176.47 |
| 250 | RM1.64676 | RM411.69 |
| 500 | RM1.57560 | RM787.80 |
| 1,000 | RM1.51706 | RM1,517.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.46889 | RM2,937.78 |
| 4,000 | RM1.42924 | RM5,716.96 |
| 6,000 | RM1.40938 | RM8,456.28 |
| 10,000 | RM1.38738 | RM13,873.80 |
| 14,000 | RM1.37452 | RM19,243.28 |
| 20,000 | RM1.36215 | RM27,243.00 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

