Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT374APWR

DigiKey Part Number
296-SN74HCT374APWRTR-ND - Tape & Reel (TR)
296-SN74HCT374APWRCT-ND - Cut Tape (CT)
296-SN74HCT374APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT374APWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
SN74HCT374APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
66 MHz
Max Propagation Delay @ V, Max CL
41ns @ 5.5V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,423
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM2.08000RM20.80
25RM1.86760RM46.69
100RM1.63630RM163.63
250RM1.52556RM381.39
500RM1.45890RM729.45
1,000RM1.40402RM1,404.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.35885RM2,717.70
4,000RM1.32165RM5,286.60
6,000RM1.30303RM7,818.18
10,000RM1.28240RM12,824.00
14,000RM1.27034RM17,784.76
20,000RM1.25874RM25,174.80
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200