
MCT8316Z0TRGFR | |
|---|---|
DigiKey Part Number | 296-MCT8316Z0TRGFRTR-ND - Tape & Reel (TR) 296-MCT8316Z0TRGFRCT-ND - Cut Tape (CT) 296-MCT8316Z0TRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8316Z0TRGFR |
Description | IC BLDC MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Hardware 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8316Z0TRGFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Hardware | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 10 | RM12.82900 | RM128.29 |
| 25 | RM11.80280 | RM295.07 |
| 100 | RM10.67620 | RM1,067.62 |
| 250 | RM10.13936 | RM2,534.84 |
| 500 | RM9.81556 | RM4,907.78 |
| 1,000 | RM9.54914 | RM9,549.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM9.22006 | RM27,660.18 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |








