MFR Recommended

SN74LS07DBRG4 | |
|---|---|
DigiKey Part Number | SN74LS07DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS07DBRG4 |
Description | IC BUFF NON-INVERT 5.25V 14-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.71575 | RM3,431.50 |
| 4,000 | RM1.67069 | RM6,682.76 |
| 6,000 | RM1.64811 | RM9,888.66 |
| 10,000 | RM1.62311 | RM16,231.10 |
| 14,000 | RM1.60850 | RM22,519.00 |
| 20,000 | RM1.59445 | RM31,889.00 |
| Unit Price without VAT: | RM1.71575 |
|---|---|
| Unit Price with VAT: | RM1.88733 |


